| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RDMAR10R1T |
| Series: | RDM |
| Amperage: | 100 mA |
| Mount Type: | Through Hole, Right Angle |
| IP Rating: | IP67 |
| Actuator Type: | Rotary for Tool |
| Termination Type: | PC Pin(s) |
| Operating Temperature Range: | -60 - 125 °C |
| Rated Voltage: | 42 VDC |
| Encoding Type: | BCD |
| Part Aliases: | U100002 |
| SKU: | ESWRDMAR10R1T |
RDMAR10R1T
| Heilind Number: | ESWRDMAR10R1T |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RDMAR10R1T |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RDMAR10R1T, a versatile rotary switch designed for precision control in demanding environments. With a robust construction and RoHS compliance, this switch is not only reliable but also environmentally friendly. Operating at a low amperage of 100 mA and a rated voltage of 42 VDC, it offers efficient power management. The through-hole, right-angle mount type ensures easy installation, while the PC pin termination type guarantees secure connectivity. Its IP67 rating makes it suitable for use in harsh conditions, while the wide operating temperature range of -60 to 125 °C ensures performance even in extreme temperatures. Featuring BCD encoding, this switch is perfect for applications that require accurate positional sensing. Ideal for use in aerospace, defense, and industrial settings, the RDMAR10R1T is a reliable solution for your rotary switch needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2024 | PCN2024-U001 Molding Spec Change. Improve operation force & click feeling by revising the shape of the cover detents, spring plate and actuator. Specification will change from 120 +/- 30gf to 250gf max. | Download | |||

