| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RDMAR10S1R |
| Series: | RDM |
| Amperage: | 100 mA |
| Mount Type: | Surface Mount |
| IP Rating: | IP67 |
| Actuator Type: | Rotary for Tool |
| Termination Type: | Gull Wing |
| Operating Temperature Range: | -60 - 125 °C |
| Rated Voltage: | 42 VDC |
| Encoding Type: | BCD |
| Part Aliases: | U100014 |
| SKU: | ESWRDMAR10S1R |
RDMAR10S1R
| Heilind Number: | ESWRDMAR10S1R |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RDMAR10S1R |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RDMAR10S1R, a cutting-edge rotary switch that combines precision engineering with environmental responsibility. This surface mount switch, also known by its part alias U100014, is designed for seamless integration in a variety of applications. With a low amperage rating of 100 mA and a rated voltage of 42 VDC, it ensures efficient and safe operation. The gull wing termination type guarantees secure connectivity, while its rugged construction allows for reliable performance in extreme temperatures ranging from -60 to 125 °C. Not just technologically advanced, this switch is also environmentally conscious, boasting RoHS compliance and an IP67 rating for dust and water resistance. Whether you're in the aerospace, automotive, or industrial sector, the RDMAR10S1R is the perfect choice for high-quality, durable rotary switching. Elevate your control systems with this top-of-the-line product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2024 | PCN2024-U001 Molding Spec Change. Improve operation force & click feeling by revising the shape of the cover detents, spring plate and actuator. Specification will change from 120 +/- 30gf to 250gf max. | Download | |||

