| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RDMAR16R1T |
| Series: | RDM |
| Amperage: | 100 mA |
| Mount Type: | Through Hole, Right Angle |
| IP Rating: | IP67 |
| Actuator Type: | Rotary for Tool |
| Termination Type: | PC Pin(s) |
| Operating Temperature Range: | -60 - 125 °C |
| Rated Voltage: | 42 VDC |
| Encoding Type: | Hexadecimal |
| Part Aliases: | U100018 |
| SKU: | ESWRDMAR16R1T |
RDMAR16R1T
| Heilind Number: | ESWRDMAR16R1T |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RDMAR16R1T |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RDM Series Rotary Switch, SKU RDMAR16R1T, engineered for precision performance in demanding applications. With a compact design and RoHS compliance, this switch is environmentally conscious while delivering reliable operation. Designed for through-hole, right-angle mounting, it ensures seamless integration into electronic assemblies. The actuator type, rotary for tool, offers ease of use and control. Operating at a low amperage of 100 mA and a rated voltage of 42 VDC, it guarantees efficient power management. Featuring PC pin termination and an IP67 rating, it withstands harsh environments with ease. The hexadecimal encoding type adds a layer of security to your system. Ideal for use in aerospace, defense, and industrial settings, this switch is a versatile solution for your rotary control needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2024 | PCN2024-U001 Molding Spec Change. Improve operation force & click feeling by revising the shape of the cover detents, spring plate and actuator. Specification will change from 120 +/- 30gf to 250gf max. | Download | |||

