| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RDMBR10R2T |
| Series: | RDM |
| Amperage: | 100 mA |
| Mount Type: | Through Hole, Right Angle |
| IP Rating: | IP67 |
| Actuator Type: | Rotary with Shaft |
| Termination Type: | PC Pin(s) |
| Operating Temperature Range: | -60 - 125 °C |
| Rated Voltage: | 42 VDC |
| Encoding Type: | BCD |
| Part Aliases: | U100016 |
| SKU: | ESWRDMBR10R2T |
RDMBR10R2T
| Heilind Number: | ESWRDMBR10R2T |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RDMBR10R2T |
| ECAD Model: |
Specifications
Detailed Description
Introducing the U100016 Rotary Switch, a reliable and versatile component designed for precision control applications. With a low amperage rating of 100 mA and a durable construction, this switch ensures optimal performance even in demanding environments. Featuring a convenient Through Hole, Right Angle mount type, it can be easily integrated into circuit boards. The Rotary with Shaft actuator type offers smooth and accurate operation, while the BCD encoding type allows for efficient data input. With a rated voltage of 42 VDC and RoHS compliance, this switch prioritizes safety and environmental responsibility. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for use in various industries. Operating flawlessly in a wide temperature range from -60 to 125°C, it is built to withstand extreme conditions. Ideal for applications in aerospace, defense, and industrial sectors, the U100016 Rotary Switch is a reliable choice for high-quality performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2024 | PCN2024-U001 Molding Spec Change. Improve operation force & click feeling by revising the shape of the cover detents, spring plate and actuator. Specification will change from 120 +/- 30gf to 250gf max. | Download | |||

