| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RDMBR16S1R |
| Series: | RDM |
| Amperage: | 100 mA |
| Mount Type: | Surface Mount |
| IP Rating: | IP67 |
| Actuator Type: | Rotary with Shaft |
| Termination Type: | Gull Wing |
| Operating Temperature Range: | -60 - 125 °C |
| Rated Voltage: | 42 VDC |
| Encoding Type: | Hexadecimal |
| Part Aliases: | U100017 |
| SKU: | ESWRDMBR16S1R |
RDMBR16S1R
| Heilind Number: | ESWRDMBR16S1R |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RDMBR16S1R |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RDMBR16S1R Rotary Switch, part of our high-quality RDM series. This sleek and durable surface mount switch, with a unique gull wing termination type, guarantees easy installation and a secure connection. Perfect for a wide range of applications, it boasts a rated voltage of 42 VDC and a low amperage of 100 mA, making it energy-efficient and safe. Operating flawlessly in extreme temperatures ranging from -60 to 125 °C, this switch is built to withstand even the harshest environments, with an IP67 rating for dust and water resistance. Its rotary actuator with shaft offers precise control, while its hexadecimal encoding type ensures accurate signal transmission. Whether used in industrial machinery, automotive systems, or consumer electronics, this RoHS compliant switch delivers reliable performance. Elevate your project with the RDMBR16S1R Rotary Switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2024 | PCN2024-U001 Molding Spec Change. Improve operation force & click feeling by revising the shape of the cover detents, spring plate and actuator. Specification will change from 120 +/- 30gf to 250gf max. | Download | |||

