| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RDMER10R2T |
| Series: | RDM |
| Amperage: | 100 mA |
| Mount Type: | Through Hole, Right Angle |
| Actuator Type: | Rotary with Shaft |
| Rated Voltage: | 42 VDC |
| Termination Type: | PC Pin(s) |
| Operating Temperature Range: | -60 - 125 °C |
| IP Rating: | IP67 |
| Encoding Type: | BCD |
| Part Aliases: | U100013 |
| SKU: | ESWRDMER10R2T |
RDMER10R2T
| Heilind Number: | ESWRDMER10R2T |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RDMER10R2T |
| ECAD Model: |
Specifications
Detailed Description
Introducing our RDM Series Rotary Switch, a versatile component designed for precise control in electronic applications. With a rated voltage of 42 VDC and an amperage of 100 mA, this switch ensures reliable performance. Featuring through-hole, right-angle mount type and PC pin termination, it offers easy installation. The rotary actuator with shaft allows for smooth and accurate adjustments. Operating in a wide temperature range from -60 to 125°C and boasting an IP67 rating, it's suitable for even the harshest environments. Its BCD encoding type provides efficient signal processing. Ideal for various industries, this RoHS-compliant switch is a dependable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2024 | PCN2024-U001 Molding Spec Change. Improve operation force & click feeling by revising the shape of the cover detents, spring plate and actuator. Specification will change from 120 +/- 30gf to 250gf max. | Download | |||

