| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RDMER10S1R |
| Series: | RDM |
| Amperage: | 100 mA |
| Mount Type: | Surface Mount |
| IP Rating: | IP67 |
| Actuator Type: | Rotary with Shaft |
| Termination Type: | Gull Wing |
| Operating Temperature Range: | -60 - 125 °C |
| Rated Voltage: | 42 VDC |
| Encoding Type: | BCD |
| Part Aliases: | U100006 |
| SKU: | ESWRDMER10S1R |
RDMER10S1R
| Heilind Number: | ESWRDMER10S1R |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RDMER10S1R |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RDMER10S1R, a high-performance Rotary Switch that combines precision engineering with seamless functionality. Designed for surface mount installation, this switch boasts RoHS compliance, guaranteeing environmentally-friendly operation. With a low amperage of 100 mA and a robust construction, it's ideal for various electronic applications. The Rotary with Shaft actuator type ensures smooth and reliable operation, while the IP67 rating offers exceptional protection against dust and water ingress. Featuring BCD encoding and a gull wing termination type, it provides secure connectivity in any setting. Operating flawlessly in temperatures ranging from -60 to 125°C, this switch is a versatile and durable solution for your industrial or electronic needs. Upgrade your control systems with the RDMER10S1R and experience efficiency at its best.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2024 | PCN2024-U001 Molding Spec Change. Improve operation force & click feeling by revising the shape of the cover detents, spring plate and actuator. Specification will change from 120 +/- 30gf to 250gf max. | Download | |||

