| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RDMER16S1R |
| Series: | RDM |
| Amperage: | 100 mA |
| Mount Type: | Surface Mount |
| IP Rating: | IP67 |
| Actuator Type: | Rotary with Shaft |
| Termination Type: | Gull Wing |
| Operating Temperature Range: | -60 - 125 °C |
| Rated Voltage: | 42 VDC |
| Encoding Type: | Hexadecimal |
| Part Aliases: | U100012 |
| SKU: | ESWRDMER16S1R |
RDMER16S1R
| Heilind Number: | ESWRDMER16S1R |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RDMER16S1R |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RDMER16S1R, a cutting-edge rotary switch that redefines precision control. This surface mount marvel, also known by its part alias U100012, is a powerhouse of efficiency and reliability. With a low amperage of 100 mA and a rated voltage of 42 VDC, it effortlessly handles demanding tasks. The rotary actuator with shaft offers smooth operation, while the gull wing termination type ensures secure connectivity. Operating seamlessly in temperatures ranging from -60 to 125 °C, it's a versatile component for various environments. Boasting an IP67 rating for dust and water resistance, along with hexadecimal encoding for advanced functionality, this switch is a must-have for industrial applications. Explore the world of precise control with the RDMER16S1R.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2024 | PCN2024-U001 Molding Spec Change. Improve operation force & click feeling by revising the shape of the cover detents, spring plate and actuator. Specification will change from 120 +/- 30gf to 250gf max. | Download | |||

