RDTAR04R2T

Heilind Number:ESWRDTAR04R2T
Manufacturer:E-Switch
Manufacturer Number:RDTAR04R2T
ECAD Model:
3D Model

Description:

U200028

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTAR04R2T
Series:RDT
Amperage:150 mA
Mount Type:Through Hole, Right Angle
IP Rating:IP67
Actuator Type:Rotary for Tool
Termination Type:PC Pin(s)
Operating Temperature Range:-60 - 125 °C
Rated Voltage:42 VDC
Encoding Type:BCD
Part Aliases:U200028
SKU:ESWRDTAR04R2T

Detailed Description

Introducing the RDTAR04R2T, a versatile rotary switch designed for seamless through-hole installation in electronic devices. With a right-angle mount type, this switch offers convenient integration into circuit boards. Boasting RoHS compliance, it aligns with environmental standards. Operating at a low amperage of 150mA and a rated voltage of 42VDC, it ensures efficient and safe performance. Its robust construction, featuring PC pin terminations and an IP67 rating, guarantees durability even in harsh environments. The RDT series switch, also known as part alias U200028, is tailored for precision control, with a rotary actuator for tool-like manipulation. Supporting a wide temperature range from -60 to 125°C, it's suitable for use in diverse applications. Its BCD encoding type adds to its versatility, making it ideal for industries requiring accurate switching capabilities. Explore the possibilities with this high-quality rotary switch, a reliable solution for your project needs.