RDTAR06R1T

Heilind Number:ESWRDTAR06R1T
Manufacturer:E-Switch
Manufacturer Number:RDTAR06R1T
ECAD Model:
3D Model

Description:

U200047

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTAR06R1T
Series:RDT
Amperage:150 mA
Mount Type:Through Hole, Right Angle
IP Rating:IP67
Actuator Type:Rotary for Tool
Termination Type:PC Pin(s)
Operating Temperature Range:-60 - 125 °C
Rated Voltage:42 VDC
Encoding Type:BCD
Part Aliases:U200047
SKU:ESWRDTAR06R1T

Detailed Description

Introducing the RDTAR06R1T, a high-performance rotary switch designed for precision control in industrial environments. Part of the RDT series, this switch boasts RoHS compliance, ensuring environmental responsibility. With a low amperage rating of 150 mA, it offers efficient power management. Its through-hole, right-angle mount type guarantees secure installation, while the rotary actuator is perfect for tool operation. Rated for 42 VDC, it can handle robust voltage requirements with ease. Featuring PC pin termination, it ensures reliable connectivity. Operating flawlessly in temperatures ranging from -60 to 125 °C and boasting an IP67 rating, it's built to withstand harsh conditions. The BCD encoding type adds a layer of data precision. In the categories of Rotary Switches and Switches, this product stands out for its quality and reliability. Ideal for industrial applications, it's the perfect choice for demanding environments. Please note that this product is not Hi-Rel certified.