RDTAR06R2T

Heilind Number:ESWRDTAR06R2T
Manufacturer:E-Switch
Manufacturer Number:RDTAR06R2T
ECAD Model:
3D Model

Description:

U200052

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTAR06R2T
Series:RDT
Amperage:150 mA
Mount Type:Through Hole, Right Angle
IP Rating:IP67
Actuator Type:Rotary for Tool
Termination Type:PC Pin(s)
Operating Temperature Range:-60 - 125 °C
Rated Voltage:42 VDC
Encoding Type:BCD
Part Aliases:U200052
SKU:ESWRDTAR06R2T

Detailed Description

Introducing the U200052 Rotary Switch, a reliable and durable component designed for precision control in electronic systems. With a RoHS compliance guarantee, this switch is not only high-performing but also environmentally friendly. The U200052 features a through-hole, right-angle mount type for easy installation and efficient space utilization. Its rotary actuator is ideal for tool operation, offering smooth and accurate adjustments. Operating at a rated voltage of 42 VDC, this switch is suitable for a wide range of applications. With a wide operating temperature range of -60 to 125 °C and an IP67 rating, it ensures dependable performance even in harsh environments. The BCD encoding type allows for seamless integration into digital systems. Perfect for use in rotary switches, this product is a reliable choice for demanding applications.