RDTAR08P1T

Heilind Number:ESWRDTAR08P1T
Manufacturer:E-Switch
Manufacturer Number:RDTAR08P1T
ECAD Model:
3D Model

Description:

U200045

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTAR08P1T
Series:RDT
Amperage:150 mA
Mount Type:Through Hole
IP Rating:IP67
Actuator Type:Rotary for Tool
Termination Type:PC Pin(s)
Operating Temperature Range:-60 - 125 °C
Rated Voltage:42 VDC
Encoding Type:Octal
Part Aliases:U200045
SKU:ESWRDTAR08P1T

Detailed Description

Introducing the RDT Series Rotary Switch, part number U200045, a reliable and precision-engineered component designed for seamless operation in demanding environments. This RoHS-compliant switch boasts an amperage rating of 150mA and a rated voltage of 42VDC, ensuring efficient performance in a variety of electronic applications. Featuring a durable through-hole mount type and IP67 ingress protection rating, it is suitable for use in industrial settings where reliability is paramount. The rotary actuator is designed for tool operation, offering ease of use. With a wide operating temperature range of -60 to 125°C, this switch is built to withstand extreme conditions. Its octal encoding type provides accurate signal transmission. Ideal for use in aerospace, defense, and industrial sectors, the RDT Series Rotary Switch guarantees quality and longevity in every use case. Elevate your projects with this high-performance component, now available for purchase.