RDTAR08R2T

Heilind Number:ESWRDTAR08R2T
Manufacturer:E-Switch
Manufacturer Number:RDTAR08R2T
ECAD Model:
3D Model

Description:

U200036

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTAR08R2T
Series:RDT
Amperage:150 mA
Mount Type:Through Hole, Right Angle
IP Rating:IP67
Actuator Type:Rotary for Tool
Termination Type:PC Pin(s)
Operating Temperature Range:-60 - 125 °C
Rated Voltage:42 VDC
Encoding Type:Octal
Part Aliases:U200036
SKU:ESWRDTAR08R2T

Detailed Description

Introducing the RDT Series Rotary Switch, part number U200036, a high-performance component designed for precision control applications. With a compact through-hole, right-angle mount, this switch offers seamless integration into your electronic assemblies. Operating at a low amperage of 150mA and a rated voltage of 42 VDC, it ensures reliable performance even in demanding environments. Engineered for durability, it complies with ROHS standards and boasts an IP67 rating for ingress protection. The Octal encoding type guarantees accurate signal transmission, making it ideal for industrial and automotive use. With an extensive operating temperature range of -60 to 125°C, this rotary switch is built to withstand extreme conditions. Trust in the U200036 for seamless rotary control in your next project.