RDTAR08S1R

Heilind Number:ESWRDTAR08S1R
Manufacturer:E-Switch
Manufacturer Number:RDTAR08S1R
ECAD Model:
3D Model

Description:

U200041

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTAR08S1R
Series:RDT
Amperage:150 mA
Mount Type:Surface Mount
IP Rating:IP67
Actuator Type:Rotary for Tool
Termination Type:Gull Wing
Operating Temperature Range:-60 - 125 °C
Rated Voltage:42 VDC
Encoding Type:Octal
Part Aliases:U200041
SKU:ESWRDTAR08S1R

Detailed Description

Introducing the RDTAR08S1R, a meticulously engineered rotary switch designed for precise control in demanding environments. Part of the RDT series, this switch boasts a robust construction and RoHS compliance, ensuring both performance and environmental responsibility. Its surface mount design with gull wing termination makes installation a breeze, while the IP67 rating guarantees protection against dust and water ingress. With an amperage of 150 mA and a rated voltage of 42 VDC, it offers reliable power management in a compact package. The octal encoding type enhances versatility, while the wide operating temperature range of -60 to 125 °C ensures functionality in extreme conditions. Whether you're in aerospace, industrial, or military applications, the RDTAR08S1R is the ultimate choice for dependable rotary switching. Elevate your control solutions with this high-quality component.