RDTAR08S1T

Heilind Number:ESWRDTAR08S1T
Manufacturer:E-Switch
Manufacturer Number:RDTAR08S1T
ECAD Model:
3D Model

Description:

U200039

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTAR08S1T
Series:RDT
Amperage:150 mA
Mount Type:Surface Mount
IP Rating:IP67
Actuator Type:Rotary for Tool
Termination Type:Gull Wing
Operating Temperature Range:-60 - 125 °C
Rated Voltage:42 VDC
Encoding Type:Octal
Part Aliases:U200039
SKU:ESWRDTAR08S1T

Detailed Description

Introducing the RDTAR08S1T Rotary Switch, a high-performance component designed for precision control in industrial applications. With a sleek surface mount design and gull wing termination type, this switch offers seamless integration onto circuit boards. Boasting an amperage of 150mA and a rated voltage of 42VDC, it ensures reliable operation even in demanding environments. The rotary actuator provides smooth and efficient functionality, while the IP67 rating guarantees protection against dust and water ingress. Operating flawlessly in temperatures ranging from -60 to 125°C, this switch is a versatile solution for machinery and equipment. Its octal encoding type further enhances its versatility, making it suitable for a wide range of uses. Trust in the RDT series for quality and performance.