RDTAR10P2T

Heilind Number:ESWRDTAR10P2T
Manufacturer:E-Switch
Manufacturer Number:RDTAR10P2T
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTAR10P2T
Series:RDT
Amperage:150 mA
Mount Type:Through Hole
IP Rating:IP67
Actuator Type:Rotary for Tool
Termination Type:PC Pin(s)
Operating Temperature Range:-60 - 125 °C
Rated Voltage:42 VDC
Encoding Type:BCD
Part Aliases:U200008
SKU:ESWRDTAR10P2T

Detailed Description

Introducing the RDTAR10P2T Rotary Switch, a high-performance component designed for precise control and durability in industrial settings. With a low amperage of 150 mA and a rated voltage of 42 VDC, this switch is ideal for applications requiring reliable operation. Featuring a through-hole mount type and PC pin termination, installation is straightforward and secure. The rugged construction and IP67 rating ensure resilience in harsh environments, while the wide operating temperature range of -60 to 125 °C guarantees functionality in extreme conditions. With BCD encoding and a rotary actuator, this switch offers versatile functionality for accurate input selection. Trust in the RDT series for superior quality and performance in rotary switches.