RDTAR10R1T

Heilind Number:ESWRDTAR10R1T
Manufacturer:E-Switch
Manufacturer Number:RDTAR10R1T
ECAD Model:
3D Model

Description:

RDTAR10R1T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTAR10R1T
Series:RDT
Amperage:150 mA
Mount Type:Through Hole, Right Angle
IP Rating:IP67
Actuator Type:Rotary for Tool
Termination Type:PC Pin(s)
Operating Temperature Range:-60 - 125 °C
Rated Voltage:42 VDC
Encoding Type:BCD
Part Aliases:U200004
SKU:ESWRDTAR10R1T

Detailed Description

Introducing the RDTAR10R1T Rotary Switch, a high-quality component designed for precise and reliable control in electronic systems. With its RoHS compliance, you can trust in its environmental responsibility. Part of the RDT series, this switch boasts a low amperage rating of 150 mA, making it ideal for various applications. Featuring a durable Through Hole, Right Angle mount type and PC Pin termination, installation is a breeze. Operating flawlessly in a wide temperature range from -60 to 125 °C and with an IP67 rating for dust and water resistance, this switch is built to perform in even the harshest conditions. Its BCD encoding type ensures accurate signal transmission, while its rotary actuator is perfect for tool operation. Whether used in industrial machinery or consumer electronics, the RDTAR10R1T guarantees smooth and efficient switching. Upgrade your systems with this top-of-the-line rotary switch.