RDTAR10R2T

Heilind Number:ESWRDTAR10R2T
Manufacturer:E-Switch
Manufacturer Number:RDTAR10R2T
ECAD Model:
3D Model

Description:

U200005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTAR10R2T
Series:RDT
Amperage:150 mA
Mount Type:Through Hole, Right Angle
IP Rating:IP67
Actuator Type:Rotary for Tool
Termination Type:PC Pin(s)
Operating Temperature Range:-60 - 125 °C
Rated Voltage:42 VDC
Encoding Type:BCD
Part Aliases:U200005
SKU:ESWRDTAR10R2T

Detailed Description

Introducing the RDTAR10R2T, a high-performance rotary switch designed for precision control in demanding environments. Part of the RDT series, this switch boasts unparalleled reliability and durability, making it ideal for critical applications. With a rated amperage of 150 mA and a voltage rating of 42 VDC, it ensures seamless operation even in high-power circuits. Featuring a robust Through Hole, Right Angle mount type and PC Pin termination, installation is quick and secure. The IP67 rating guarantees protection against dust and water ingress, while the wide operating temperature range of -60 to 125 °C ensures functionality in extreme conditions. The BCD encoding type allows for accurate signal conversion, making it perfect for industrial automation and machinery. Trust the RDTAR10R2T for efficient and long-lasting performance in rotary switching applications.