RDTAR10S1T

Heilind Number:ESWRDTAR10S1T
Manufacturer:E-Switch
Manufacturer Number:RDTAR10S1T
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTAR10S1T
Series:RDT
Amperage:150 mA
Mount Type:Surface Mount
Actuator Type:Rotary for Tool
Rated Voltage:42 VDC
Termination Type:Gull Wing
Operating Temperature Range:-60 - 125 °C
IP Rating:IP67
Encoding Type:BCD
Part Aliases:U200060
SKU:ESWRDTAR10S1T

Detailed Description

Introducing the RDTAR10S1T, a cutting-edge rotary switch designed for precise control in demanding environments. Part of the RDT series, this surface mount switch features an amperage of 150 mA, making it ideal for various electronic applications. With a rotary actuator and gull wing termination, it offers seamless integration and reliable performance. Operating at a rated voltage of 42 VDC and with an IP67 rating, it ensures durability and protection against harsh conditions. The BCD encoding type allows for efficient signal processing, while the wide operating temperature range of -60 to 125 °C ensures functionality in extreme temperatures. Whether for industrial, aerospace, or automotive use, the RDTAR10S1T is a versatile and dependable choice for rotary switch applications.