RDTAR10S2R

Heilind Number:ESWRDTAR10S2R
Manufacturer:E-Switch
Manufacturer Number:RDTAR10S2R
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTAR10S2R
Series:RDT
Amperage:150 mA
Mount Type:Surface Mount
IP Rating:IP67
Actuator Type:Rotary for Tool
Termination Type:Gull Wing
Operating Temperature Range:-60 - 125 °C
Rated Voltage:42 VDC
Encoding Type:BCD
Part Aliases:U200007
SKU:ESWRDTAR10S2R

Detailed Description

Introducing the RDTAR10S2R Rotary Switch, a precision-engineered component designed for seamless integration in advanced electronic systems. Boasting a sleek surface mount form factor and gull wing termination, this switch ensures secure and efficient connectivity. With an amperage rating of 150 mA and a rated voltage of 42 VDC, it offers reliable performance in demanding applications. The rotary actuator, tailored for tool operation, allows for smooth and precise control. Operating flawlessly in extreme temperatures ranging from -60 to 125°C, and boasting an IP67 ingress protection rating, this switch is built to thrive in harsh environments. Featuring BCD encoding and belonging to the high-quality RDT series, it guarantees accurate signal transmission. Ideal for use in aerospace, automotive, and industrial settings, the RDTAR10S2R is the epitome of durability and functionality in rotary switches.