RDTAR16R1T

Heilind Number:ESWRDTAR16R1T
Manufacturer:E-Switch
Manufacturer Number:RDTAR16R1T
ECAD Model:
3D Model

Description:

U200038

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTAR16R1T
Series:RDT
Amperage:150 mA
Mount Type:Through Hole, Right Angle
IP Rating:IP67
Actuator Type:Rotary for Tool
Termination Type:PC Pin(s)
Operating Temperature Range:-60 - 125 °C
Rated Voltage:42 VDC
Encoding Type:Hexadecimal
Part Aliases:U200038
SKU:ESWRDTAR16R1T

Detailed Description

Introducing the RDT Series Rotary Switch, model U200038, designed for precision performance in demanding environments. With a rated voltage of 42 VDC and an amperage of 150 mA, this switch ensures reliable operation in various applications. Featuring through-hole, right-angle mount type and PC pin termination, it offers easy installation. The rotary actuator, encoded in hexadecimal, allows for accurate selection. Operating temperature range of -60 to 125°C and IP67 rating make it suitable for harsh conditions. Ideal for use in aerospace, automotive, and industrial settings, this RoHS-compliant switch guarantees quality and durability. Upgrade your control systems with the RDT Series Rotary Switch.