RDTAR16S1R

Heilind Number:ESWRDTAR16S1R
Manufacturer:E-Switch
Manufacturer Number:RDTAR16S1R
ECAD Model:
3D Model

Description:

U200034

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTAR16S1R
Series:RDT
Amperage:150 mA
Mount Type:Surface Mount
Actuator Type:Rotary for Tool
Rated Voltage:42 VDC
Termination Type:Gull Wing
Operating Temperature Range:-60 - 125 °C
IP Rating:IP67
Encoding Type:Hexadecimal
Part Aliases:U200034
SKU:ESWRDTAR16S1R

Detailed Description

Introducing the RDTAR16S1R, a high-performance rotary switch designed for precision control in demanding environments. With a compact surface mount design and robust gull wing termination, this switch ensures reliable connectivity in any application. The rotary actuator, designed for tool operation, allows for smooth and efficient control. Operating at a rated voltage of 42 VDC and a low amperage of 150 mA, it offers efficient power management without compromising on performance. Engineered for durability, it boasts an IP67 rating for ingress protection, making it suitable for use in harsh conditions. With a wide operating temperature range of -60 to 125 °C, this switch guarantees consistent functionality even in extreme temperatures. Its hexadecimal encoding type provides secure signal transmission, while its RoHS compliance underscores our commitment to environmental sustainability. Perfect for aerospace, defense, and industrial applications, the RDTAR16S1R is a reliable solution for your rotary switch needs.