RDTAR16S1T

Heilind Number:ESWRDTAR16S1T
Manufacturer:E-Switch
Manufacturer Number:RDTAR16S1T
ECAD Model:
3D Model

Description:

U200040

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTAR16S1T
Series:RDT
Amperage:150 mA
Mount Type:Surface Mount
IP Rating:IP67
Actuator Type:Rotary for Tool
Termination Type:Gull Wing
Operating Temperature Range:-60 - 125 °C
Rated Voltage:42 VDC
Encoding Type:Hexadecimal
Part Aliases:U200040
SKU:ESWRDTAR16S1T

Detailed Description

Introducing the RDTAR16S1T, a high-performance rotary switch designed for precise control in demanding environments. This surface mount switch, also known as U200040, is engineered for optimal functionality with a rated voltage of 42 VDC and a low amperage of 150 mA, making it perfect for sensitive electronic applications. Its rugged construction and IP67 ingress protection rating ensure reliable operation even in harsh conditions, while the wide operating temperature range of -60 to 125 °C guarantees performance in extreme climates. The gull wing termination type facilitates easy installation, while the rotary actuator allows for smooth and intuitive operation. Whether used in aerospace, automotive, or industrial settings, this RoHS-compliant switch, part of the RDT series, offers unparalleled durability and precision. The RDTAR16S1T is the ideal choice for applications where quality and performance are paramount.