RDTAR16S2R

Heilind Number:ESWRDTAR16S2R
Manufacturer:E-Switch
Manufacturer Number:RDTAR16S2R
ECAD Model:
3D Model

Description:

U200050

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTAR16S2R
Series:RDT
Amperage:150 mA
Mount Type:Surface Mount
IP Rating:IP67
Actuator Type:Rotary for Tool
Termination Type:Gull Wing
Operating Temperature Range:-60 - 125 °C
Rated Voltage:42 VDC
Encoding Type:Hexadecimal
Part Aliases:U200050
SKU:ESWRDTAR16S2R

Detailed Description

Introducing the RDTAR16S2R Rotary Switch, part of our innovative RDT series. With a sleek surface mount design, this switch is perfect for compact electronic applications. Featuring a durable construction and RoHS compliance, it guarantees quality performance while meeting environmental standards. The U200050, also known as part_alias, operates smoothly with a low amperage of 150mA, making it energy-efficient. Its rotary actuator, designed for tool use, offers precise control. Rated for 42VDC, it ensures reliable operation. With gull wing termination, installation is a breeze. Built to withstand harsh conditions, it boasts an IP67 rating and operates flawlessly in temperatures ranging from -60 to 125°C. The hexadecimal encoding type adds an extra layer of security. Whether in industrial or consumer electronics, this rotary switch is a versatile and dependable choice. Explore our Rotary Switches category to discover more high-quality products.