RDTAR16S2T

Heilind Number:ESWRDTAR16S2T
Manufacturer:E-Switch
Manufacturer Number:RDTAR16S2T
ECAD Model:
3D Model

Description:

U200021

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTAR16S2T
Series:RDT
Amperage:150 mA
Mount Type:Surface Mount
IP Rating:IP67
Actuator Type:Rotary for Tool
Termination Type:Gull Wing
Operating Temperature Range:-60 - 125 °C
Rated Voltage:42 VDC
Encoding Type:BCD
Part Aliases:U200021
SKU:ESWRDTAR16S2T

Detailed Description

Introducing the RDTAR16S2T, a high-performance rotary switch designed for precision control in demanding environments. This surface-mountable switch, part of the RDT series, boasts RoHS compliance, ensuring environmental responsibility. With a low amperage rating of 150 mA and a robust construction, it guarantees reliable operation. The gull-wing termination type enables secure connection, while the IP67 rating offers protection against dust and moisture. Operating flawlessly in temperatures ranging from -60 to 125 °C, this switch is a versatile solution for various applications. Its BCD encoding type allows for efficient data input. Perfect for aerospace, defense, and industrial sectors, this rotary switch, with its rotary actuator for tool operation, provides precise and durable performance. Upgrade your control systems with the RDTAR16S2T, the epitome of quality and functionality in rotary switches.