RDTBC04P1T

Heilind Number:ESWRDTBC04P1T
Manufacturer:E-Switch
Manufacturer Number:RDTBC04P1T
ECAD Model:
3D Model

Description:

RDTBC04P1T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTBC04P1T
Series:RDT
Amperage:150 mA
Mount Type:Through Hole
IP Rating:IP67
Actuator Type:Rotary with Shaft
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:42 VDC
Encoding Type:BCD Complement
Part Aliases:U200012
SKU:ESWRDTBC04P1T

Detailed Description

Introducing the RDT Series Rotary Switch ( RDTBC04P1T), a high-performance electronic component designed for seamless control and precision in a variety of applications. With full RoHS compliance, this rotary switch guarantees environmentally friendly operation. Featuring a robust through-hole mount type and a durable construction, it ensures reliable performance even in demanding environments. The Rotary Switch boasts a 150 mA amperage rating and a rated voltage of 42 VDC, making it suitable for a wide range of power applications. Its rotary actuator with shaft design offers smooth and efficient operation, while the PC Pin termination type ensures easy and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 85 °C and boasting an IP67 rating for dust and water resistance, this switch is built to withstand harsh conditions. With BCD Complement encoding type and a compact design, it is perfect for space-constrained setups. Ideal for use in industries such as aerospace, defense, and telecommunications, the RDT Series Rotary Switch is a reliable and efficient choice for your switching needs.