RDTBR04P1T

Heilind Number:ESWRDTBR04P1T
Manufacturer:E-Switch
Manufacturer Number:RDTBR04P1T
ECAD Model:
3D Model

Description:

RDTBR04P1T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTBR04P1T
Series:RDT
Amperage:150 mA
Mount Type:Through Hole
IP Rating:IP67
Actuator Type:Rotary with Shaft
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:42 VDC
Encoding Type:BCD
Part Aliases:U200010
SKU:ESWRDTBR04P1T

Detailed Description

Introducing the RDTBR04P1T Rotary Switch, a versatile and reliable component designed for seamless control in various electronic applications. With a sleek Through Hole mount type, this switch ensures secure installation. Featuring a Rotary with Shaft actuator type, precise adjustments are effortless. Its IP67 rating guarantees durability even in harsh environments. Compliant with RoHS standards, it prioritizes environmental responsibility. Boasting a BCD encoding type, it facilitates efficient data input. Operating at a rated voltage of 42 VDC and an amperage of 150 mA, it offers optimal performance. With PC Pin termination and a wide operating temperature range of -40 to 85 °C, it's suitable for diverse settings. Whether used in industrial machinery or consumer electronics, this Rotary Switch from the RDT series is the ideal choice for seamless and reliable operation.