RDTCR04P1T

Heilind Number:ESWRDTCR04P1T
Manufacturer:E-Switch
Manufacturer Number:RDTCR04P1T
ECAD Model:
3D Model

Description:

U200031

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTCR04P1T
Series:RDT
Amperage:150 mA
Mount Type:Through Hole
Actuator Type:Rotary for Tool
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:42 VDC
Encoding Type:BCD
Part Aliases:U200031
SKU:ESWRDTCR04P1T

Detailed Description

Introducing the U200031 Rotary Switch from our RDT series, a reliable and versatile component designed for precise control in electronic applications. This through-hole mountable switch, with PC pin termination, offers easy integration for seamless operation. Featuring a BCD encoding type and a rated voltage of 42 VDC, it ensures efficient signal transmission. With a low amperage of 150 mA and an operating temperature range of -40 to 85 °C, it guarantees optimal performance even in harsh environments. Its rotary actuator design makes it ideal for tool control, providing tactile feedback and smooth operation. RoHS compliant, this switch prioritizes environmental responsibility. Explore the possibilities with the U200031, a dependable choice for rotary switch applications.