RDTCR04R2T

Heilind Number:ESWRDTCR04R2T
Manufacturer:E-Switch
Manufacturer Number:RDTCR04R2T
ECAD Model:
3D Model

Description:

U200044

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTCR04R2T
Series:RDT
Amperage:150 mA
Mount Type:Through Hole, Right Angle
Actuator Type:Rotary for Tool
Encoding Type:BCD
Rated Voltage:42 VDC
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Part Aliases:U200044
SKU:ESWRDTCR04R2T

Detailed Description

Introducing the RDTCR04R2T Rotary Switch, a versatile and reliable component designed for precision control in electronic applications. With a sleek Right Angle Through Hole mount, this switch offers seamless integration onto circuit boards. Its efficient actuator, tailored for rotary tools, ensures smooth operation with every turn. RoHS compliant and boasting a rated voltage of 42 VDC, it guarantees safety and performance. The BCD encoding type further enhances its functionality, making it ideal for systems requiring binary code input. Operating flawlessly in temperatures ranging from -40 to 85 °C, this switch is built to withstand harsh environments. Perfect for applications in aerospace, defense, and industrial sectors, the RDTCR04R2T is the go-to choice for high-performance rotary switching needs. Elevate your control systems with this top-of-the-line component.