RDTCR04S2R

Heilind Number:ESWRDTCR04S2R
Manufacturer:E-Switch
Manufacturer Number:RDTCR04S2R
ECAD Model:
3D Model

Description:

RDTCR04S2R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTCR04S2R
Series:RDT
Amperage:150 mA
Mount Type:Surface Mount
Actuator Type:Rotary for Tool
Termination Type:Gull Wing
Operating Temperature Range:-60 - 125 °C
Rated Voltage:42 VDC
Encoding Type:BCD
Part Aliases:U200024
SKU:ESWRDTCR04S2R

Detailed Description

Introducing the RDT Series Rotary Switch, a high-performance electronic component designed for precision control in industrial applications. With a surface mount configuration and gull wing termination type, this switch ensures easy and secure installation on circuit boards. The rotary actuator, encoded in BCD, offers efficient switching between settings with a rated voltage of 42 VDC. Operating flawlessly in extreme temperatures ranging from -60 to 125 °C, this switch guarantees reliable performance in harsh environmental conditions. With RoHS compliance and a low amperage of 150 mA, it prioritizes both environmental responsibility and energy efficiency. Ideal for use in aerospace, defense, and telecommunications industries, the RDT Series Rotary Switch is a dependable choice for critical systems.