RDTCR16S1R

Heilind Number:ESWRDTCR16S1R
Manufacturer:E-Switch
Manufacturer Number:RDTCR16S1R
ECAD Model:
3D Model

Description:

RDTCR16S1R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTCR16S1R
Series:RDT
Amperage:150 mA
Mount Type:Surface Mount
Actuator Type:Rotary for Tool
Encoding Type:Hexadecimal
Rated Voltage:42 VDC
Termination Type:Gull Wing
Operating Temperature Range:-60 - 125 °C
Part Aliases:U200015
SKU:ESWRDTCR16S1R

Detailed Description

Introducing the RDT Series Rotary Switch, part number RDTCR16S1R, also known as U200015. Designed for precision and reliability, this surface mount switch is meticulously engineered for optimal performance in a variety of applications. With a low amperage rating of 150 mA, it efficiently controls circuitry with ease. The rotary actuator allows for seamless tool operation, while its hexadecimal encoding type ensures accurate signal transmission. Operating at a rated voltage of 42 VDC, this switch guarantees safe and efficient functionality. Its gull wing termination type simplifies installation, making it suitable for a wide range of electronic devices. With a wide operating temperature range of -60 to 125 °C, it performs reliably even in extreme environments. Perfect for use in aerospace, defense, and industrial sectors, the RDT Series Rotary Switch is the ultimate choice for critical switching applications.