RDTDR04S1R

Heilind Number:ESWRDTDR04S1R
Manufacturer:E-Switch
Manufacturer Number:RDTDR04S1R
ECAD Model:
3D Model

Description:

U200054

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTDR04S1R
Series:RDT
Amperage:150 mA
IP Rating:IP67
Mount Type:Surface Mount
Actuator Type:Rotary for Tool
Encoding Type:BCD
Rated Voltage:42 VDC
Termination Type:Gull Wing
Operating Temperature Range:-60 - 125 °C
Part Aliases:U200054
SKU:ESWRDTDR04S1R

Detailed Description

Introducing the RDTDR04S1R Rotary Switch, a high-performance component designed for precision control in industrial applications. With a sleek Surface Mount design and robust IP67 rating, this switch ensures reliable operation even in harsh environments. The rotary actuator, tailored for tool use, offers smooth and efficient control. Boasting RoHS compliance and a BCD encoding type, it meets stringent industry standards for environmental responsibility and data accuracy. Operating at a rated voltage of 42 VDC and an amperage of 150 mA, this switch delivers consistent performance. Its wide operating temperature range from -60 to 125 °C makes it suitable for use in diverse conditions. Whether it's for industrial machinery or electronic systems, the RDTDR04S1R Rotary Switch guarantees durability and precision in every application.