RDTDR06R2T

Heilind Number:ESWRDTDR06R2T
Manufacturer:E-Switch
Manufacturer Number:RDTDR06R2T
ECAD Model:
3D Model

Description:

U200051

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTDR06R2T
Series:RDT
Amperage:150 mA
Mount Type:Through Hole, Right Angle
IP Rating:IP67
Actuator Type:Rotary for Tool
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Rated Voltage:42 VDC
Encoding Type:BCD
Part Aliases:U200051
SKU:ESWRDTDR06R2T

Detailed Description

Introducing the RDT Series Rotary Switch, part number U200051, a versatile and reliable component designed for demanding industrial applications. With a robust construction and IP67 ingress protection rating, this switch ensures optimal performance even in harsh environments. Featuring a through-hole, right-angle mount type, installation is both secure and efficient. The actuator type, rotary for tool, offers precise control, while the BCD encoding type enhances compatibility with various systems. Operating at a rated voltage of 42 VDC and a low amperage of 150 mA, it guarantees efficient power management. With PC pin termination and a wide operating temperature range of -40 to 85 °C, this switch is suitable for diverse operating conditions. Explore the RDT Series Rotary Switch for reliable and durable switching solutions.