RDTDR06S1R

Heilind Number:ESWRDTDR06S1R
Manufacturer:E-Switch
Manufacturer Number:RDTDR06S1R
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTDR06S1R
Series:RDT
Amperage:150 mA
IP Rating:IP67
Mount Type:Surface Mount
Actuator Type:Rotary for Tool
Encoding Type:BCD
Rated Voltage:42 VDC
Termination Type:Gull Wing
Operating Temperature Range:-60 - 125 °C
Part Aliases:U200056
SKU:ESWRDTDR06S1R

Detailed Description

Introducing the RDTDR06S1R Surface Mount Rotary Switch, a precision-engineered component designed for high-reliability applications. With a low amperage rating of 150 mA and an IP67 ingress protection rating, this switch ensures optimal performance even in harsh environments. Its rotary actuator, tailored for tool operation, guarantees smooth and precise control. Featuring BCD encoding and a rated voltage of 42 VDC, it's perfect for applications requiring accurate signal selection. The gull wing termination type facilitates easy installation, while its wide operating temperature range of -60 to 125°C ensures reliability in extreme conditions. Ideal for aerospace, defense, and industrial sectors, the RDTDR06S1R is a dependable solution for your switching needs.