RDTDR10S1R

Heilind Number:ESWRDTDR10S1R
Manufacturer:E-Switch
Manufacturer Number:RDTDR10S1R
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTDR10S1R
Series:RDT
Amperage:150 mA
Mount Type:Surface Mount
IP Rating:IP67
Actuator Type:Rotary for Tool
Termination Type:Gull Wing
Operating Temperature Range:-60 - 125 °C
Rated Voltage:42 VDC
Encoding Type:BCD
Part Aliases:U200055
SKU:ESWRDTDR10S1R

Detailed Description

Introducing the RDTDR10S1R Rotary Switch, a high-performance component designed for precision control in industrial and electronic applications. With a sleek Surface Mount design and rugged IP67 rating, this switch ensures reliable operation even in harsh environments. Its Rotary actuator, encoded in BCD format, allows for smooth and accurate adjustments, while the 150 mA amperage and 42 VDC rated voltage make it suitable for a wide range of circuitry. Featuring Gull Wing terminations and operating flawlessly in extreme temperatures from -60 to 125 °C, the RDTDR10S1R is a versatile and durable choice for your switching needs. Joining our esteemed RDT series, this switch exemplifies quality and performance in every aspect. Elevate your control systems with the RDTDR10S1R Rotary Switch.