RDTGR10R2T

Heilind Number:ESWRDTGR10R2T
Manufacturer:E-Switch
Manufacturer Number:RDTGR10R2T
ECAD Model:
3D Model

Description:

RDTGR10R2T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTGR10R2T
Series:RDT
Amperage:150 mA
Mount Type:Through Hole, Right Angle
Actuator Type:Rotary with Knob
Encoding Type:BCD
Rated Voltage:42 VDC
Termination Type:PC Pin(s)
Operating Temperature Range:-40 - 85 °C
Part Aliases:U200023
SKU:ESWRDTGR10R2T

Detailed Description

Introducing the RDT Series Rotary Switch, a versatile and reliable component designed for precision control in electronic applications. Featuring a through-hole, right-angle mount type, this switch ensures easy installation on PCBs. The rotary actuator with a knob allows for smooth and intuitive operation, while the BCD encoding type offers accurate signal input. With a rated voltage of 42 VDC and a low amperage of 150 mA, it guarantees efficient performance. RoHS compliant and operating in a wide temperature range from -40 to 85 °C, it is suitable for various environmental conditions. The termination type of PC pins further enhances its connectivity. Perfect for use in industrial, commercial, and consumer electronics, the RDT Series Rotary Switch is a reliable choice for your switching needs.