RDTKR04S2T

Heilind Number:ESWRDTKR04S2T
Manufacturer:E-Switch
Manufacturer Number:RDTKR04S2T
ECAD Model:
3D Model

Description:

RDTKR04S2T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RDTKR04S2T
Series:RDT
Amperage:150 mA
Mount Type:Surface Mount
Actuator Type:Rotary with Knob
Termination Type:Gull Wing
Operating Temperature Range:-60 - 125 °C
Rated Voltage:42 VDC
Encoding Type:BCD
Part Aliases:U200025
SKU:ESWRDTKR04S2T

Detailed Description

Introducing the RDT Series Rotary Switch with Knob, part number U200025, designed for precise control in electronic applications. This surface mount switch, with a gull wing termination type, guarantees secure and durable installation. Operating at a low amperage of 150 mA and a rated voltage of 42 VDC, it offers efficient performance. Its BCD encoding type ensures accurate signal transmission. With a wide operating temperature range of -60 to 125 °C, this switch is suitable for use in diverse environmental conditions. Its compact design and reliable surface mount installation make it ideal for space-constrained applications. Trust in the quality and precision of the RDT Series Rotary Switch for seamless control in your projects.