RE11131121

Heilind Number:ESWRE11131121
Manufacturer:E-Switch
Manufacturer Number:RE11131121
ECAD Model:
3D Model

Description:

38-RE11131121

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RE11131121
Series:RE1
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Oval
Panel Cut Out Diameter:Oval - 23.3 mm x 13.5 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RE11131121
SKU:ESWRE11131121

Detailed Description

Introducing the RE1 Rocker Switch, an essential component for your electronic control panel. With a durable panel mount design featuring snap-in installation, this switch ensures easy and secure placement. Operating at a maximum amperage of 10A and a rated voltage of 125VAC, it offers reliable performance for various applications. The sleek oval actuator shape and off-on switch operation provide a user-friendly experience. Featuring SPST contact configuration and quick connect termination, it guarantees efficient connectivity. With an operating temperature range of -20 to 105°C, this switch is suitable for use in diverse environments. Upgrade your equipment with the RE1 Rocker Switch, a dependable choice for industrial and commercial settings.