RE111C1121

Heilind Number:ESWRE111C1121
Manufacturer:E-Switch
Manufacturer Number:RE111C1121
ECAD Model:
3D Model

Description:

38-RE111C1121

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RE111C1121
Series:RE1
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Oval
Panel Cut Out Diameter:Oval - 23.3 mm x 13.5 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RE111C1121
SKU:ESWRE111C1121

Detailed Description

Introducing the RE1 Series Panel Mount Rocker Switch, designed for reliable performance in a variety of applications. With a sturdy Snap-In mount type, installation is quick and easy. This SPST switch features a 16A amperage and 125VAC rated voltage, making it suitable for a wide range of power control tasks. The oval-shaped actuator provides a comfortable and intuitive user experience, while the Off-On switch operation allows for efficient toggling. Quick Connect termination ensures convenient connectivity. Operating smoothly in temperatures ranging from -20 to 105°C, this switch is a durable choice for demanding environments. Upgrade your panel with the RE111C1121 for seamless and dependable power control.