RE111C2200

Heilind Number:ESWRE111C2200
Manufacturer:E-Switch
Manufacturer Number:RE111C2200
ECAD Model:
3D Model

Description:

38-RE111C2200

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RE111C2200
Series:RE1
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Oval
Panel Cut Out Diameter:Oval - 23.3 mm x 13.5 mm
Operating Temperature Range:-20 - 105 °C
Rated Voltage:125 VAC
Part Aliases:38-RE111C2200
SKU:ESWRE111C2200

Detailed Description

Introducing the RE111C2200, a versatile and reliable Panel Mount Rocker Switch designed for seamless operation in a variety of applications. With its sleek Oval actuator shape and Snap-In mounting feature, this switch offers easy installation and a modern aesthetic. RoHS compliant and featuring a SPST contact configuration, it guarantees high performance while meeting environmental standards. The Off-On switch operation and Quick Connect termination type ensure convenient functionality. Rated for 16A at 125VAC, it provides robust power control. Operating within a wide temperature range of -20 to 105°C, it is suitable for diverse environments. The panel cut-out diameter of 23.3mm x 13.5mm offers a perfect fit for panels. Whether for industrial machinery, appliances, or electronic devices, this switch, a part of the RE1 series, delivers durability and precision. Upgrade your control systems with the RE111C2200 Rocker Switch.