RE111C4021-137

Heilind Number:ESWRE111C4021-137
Manufacturer:E-Switch
Manufacturer Number:RE111C4021-137
ECAD Model:
3D Model

Description:

38-RE111C4021137

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RE111C4021-137
Series:RE1
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Oval
Switch Operation:Off - On
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Oval - 23.3 mm x 13.5 mm
Operating Temperature Range:-20 - 105 °C
Part Aliases:38-RE111C4021137
SKU:ESWRE111C4021-137

Detailed Description

Introducing the RE1 Series Panel Mount Rocker Switch, the perfect solution for controlling power with ease and efficiency. This high-quality switch features a durable construction and a sleek oval actuator shape, adding a touch of style to any panel. With a 16 A amperage and 125 VAC rated voltage, it ensures reliable performance in any application. The Off-On switch operation allows for simple and convenient use, while the quick connect termination type streamlines installation. Operating smoothly in temperatures ranging from -20 to 105 °C, this switch is designed to withstand even the harshest environments. Upgrade your control panel with the RE1 Series Rocker Switch and experience seamless power management like never before.