| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RE181C2200 |
| Series: | RE1 |
| Amperage: | 16 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Contact Configuration: | SPST |
| Actuator Type: | Rocker |
| Switch Operation: | Off - On |
| Termination Type: | Quick Connect |
| Actuator Shape: | Oval |
| Panel Cut Out Diameter: | Oval - 23.3 mm x 13.5 mm |
| Operating Temperature Range: | -20 - 105 °C |
| Rated Voltage: | 125 VAC |
| Part Aliases: | 38-RE181C2200 |
| SKU: | ESWRE181C2200 |
RE181C2200
Specifications
Detailed Description
Introducing the RE181C2200, a high-performance panel mount rocker switch designed for seamless operation in a variety of applications. With a robust amperage rating of 16A and a reliable SPST contact configuration, this switch ensures efficient power control. Its sleek oval actuator shape and snap-in mount type make installation a breeze, while the quick connect termination type simplifies wiring. Rated for 125VAC, this switch guarantees safe and dependable performance. Operating smoothly in temperatures ranging from -20 to 105°C, it is a versatile choice for diverse environments. Upgrade your control systems with the RE181C2200 and experience precision and durability in every switch.

