| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RP3508ABLKGRNGRNNS |
| Series: | RP3508 |
| Amperage: | 3 A |
| Mount Type: | Panel Mount, Front |
| Contact Configuration: | SPST |
| Actuator Type: | Button |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 16 mm |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | 0 - 65 °C |
| Rated Voltage: | 125 VAC |
| Product Type: | Pushbutton |
| Illumination Voltage: | 2.1 VDC |
| Part Aliases: | F130422 |
| SKU: | ESWRP3508ABLKGRNGRNNS |
RP3508ABLKGRNGRNNS
| Heilind Number: | ESWRP3508ABLKGRNGRNNS |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RP3508ABLKGRNGRNNS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RP3508ABLKGRNGRNNS, a high-performance pushbutton switch designed for seamless panel mounting. Part of the RP3508 series, this switch boasts a robust construction and RoHS compliance for environmental responsibility. With a 3A amperage rating and SPST contact configuration, it ensures reliable operation. The sleek round actuator button, illuminated at 2.1VDC, offers intuitive user interaction. Perfect for a variety of applications, from industrial machinery to consumer electronics, this switch guarantees durability and precision. Upgrade your control systems with the RP3508ABLKGRNGRNNS for uncompromising performance.

