RP3508ABLKREDREDNS

Heilind Number:ESWRP3508ABLKREDREDNS
Manufacturer:E-Switch
Manufacturer Number:RP3508ABLKREDREDNS
ECAD Model:
3D Model

Description:

ROUND ILLUMINATED PUSHBUT F130416

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP3508ABLKREDREDNS
Series:RP3508
Amperage:3 A
Mount Type:Panel Mount, Front
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:OFF-ON
Operating Temperature Range:0 - 65 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Illumination Voltage:2.1 VDC
Part Aliases:F130416
SKU:ESWRP3508ABLKREDREDNS

Detailed Description

Introducing the RP3508 Series Round Illuminated Pushbutton Switch, a sleek and versatile solution for your control panel needs. This high-quality switch, with its robust construction and RoHS compliance, guarantees both performance and environmental responsibility. Featuring a bright red LED illumination, it not only enhances visibility but also adds a touch of modernity to any application. The SPST contact configuration ensures reliable operation, while the 3A rating at 125VAC allows for efficient power handling. Designed for easy installation with a panel cut-out diameter of 16mm, this switch is perfect for a wide range of industrial and commercial settings. With its durable solder termination and operating temperature range of 0-65°C, it's built to withstand even the most demanding environments. Upgrade your control setup with the RP3508 Series Pushbutton Switch and experience quality and reliability like never before.