RP3508BBLKYELYELNS

Heilind Number:ESWRP3508BBLKYELYELNS
Manufacturer:E-Switch
Manufacturer Number:RP3508BBLKYELYELNS
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP3508BBLKYELYELNS
Series:RP3508
Amperage:3 A
Mount Type:Panel Mount, Front
Actuator Type:Button
Rated Voltage:125 VAC
Actuator Shape:Round
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:0 - 65 °C
Product Type:Pushbutton
Switch Function:Off-On
Illumination Voltage:2.1 VDC
Part Aliases:F130411
SKU:ESWRP3508BBLKYELYELNS

Detailed Description

Introducing the RP3508BBLKYELYELNS Pushbutton Switch, a high-performance component designed for seamless panel mounting applications. This RoHS-compliant switch, also known as F130411, is part of the RP3508 series and offers a reliable solution for various electronic systems. With a 3A amperage rating and a 125VAC rated voltage, it ensures efficient power control. The round actuator shape and front panel mount design make it easy to operate, while the SPST contact configuration guarantees optimal performance. Featuring solder termination and a 16mm circular panel cut-out, installation is straightforward. The Off-On switch function, with an illumination voltage of 2.1VDC, enhances user experience. Operating within a temperature range of 0-65°C, this pushbutton switch is suitable for a wide range of environments. Trust in the RP3508BBLKYELYELNS for quality, durability, and performance in your electronic projects.