RP8100B1M1CEBLKBLKGRN

Heilind Number:ESWRP8100B1M1CEBLKBLKGRN
Manufacturer:E-Switch
Manufacturer Number:RP8100B1M1CEBLKBLKGRN
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8100B1M1CEBLKBLKGRN
Series:RP8100
Amperage:100 mA (DC), 125 mA (AC)
Mount Type:Panel Mount, Snap-In
Actuator Type:Button
Rated Voltage:125 VAC, 50 VDC
Actuator Shape:Round
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 13.6 mm
Operating Temperature Range:-30 - 85 °C
Illumination:Dot
IP Rating:IP67
Product Type:Pushbutton
Switch Function:OFF-ON
Illumination Voltage:2.1 VDC
Part Aliases:ST081026
SKU:ESWRP8100B1M1CEBLKBLKGRN

Detailed Description

Introducing the RP8100B1M1CEBLKBLKGRN, a high-performance pushbutton switch designed for seamless operation in various applications. This RoHS-compliant switch, also known as ST081026, belongs to the RP8100 series and offers a reliable solution with a rated voltage of 125 VAC and 50 VDC. Featuring a panel mount, snap-in design with a circular 13.6mm panel cut-out diameter, installation is effortless. The SPST contact configuration ensures efficient performance, while the round actuator shape and dot illumination add a touch of functionality. Operating flawlessly in temperatures ranging from -30 to 85 °C, this pushbutton switch is built to withstand diverse environmental conditions. With an IP67 rating, it guarantees protection against dust and water ingress. Suitable for a wide range of applications, this switch, with an illumination voltage of 2.1 VDC, is perfect for signaling and control purposes. Elevate your control panel with the RP8100B1M1CEBLKBLKGRN pushbutton switch, the epitome of reliability and performance.