RP8100B1M1CEBLKGRNNIL

Heilind Number:ESWRP8100B1M1CEBLKGRNNIL
Manufacturer:E-Switch
Manufacturer Number:RP8100B1M1CEBLKGRNNIL
ECAD Model:
3D Model

Description:

ST081045

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RP8100B1M1CEBLKGRNNIL
Series:RP8100
Amperage:100 mA (DC), 125 mA (AC)
Mount Type:Panel Mount, Snap-In
Actuator Type:Button
Rated Voltage:125 VAC, 50 VDC
Actuator Shape:Round
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 13.6 mm
Operating Temperature Range:-30 - 85 °C
IP Rating:IP67
Product Type:Pushbutton
Switch Function:OFF-ON
Part Aliases:ST081045
SKU:ESWRP8100B1M1CEBLKGRNNIL

Detailed Description

Introducing the ST081045 Pushbutton Switch, a reliable and versatile component designed for seamless integration into your electronic systems. With a panel mount and snap-in feature, installation is a breeze. This switch is RoHS compliant, ensuring environmentally friendly manufacturing practices. Operating at 100mA (DC) and 125mA (AC), it offers efficient performance. The SPST contact configuration guarantees precise control, while the off-(on) switch function allows for easy operation. Its durable construction, rated for 125VAC and 50VDC, is built to withstand tough conditions. With an IP67 rating, it is dust and water-resistant, making it suitable for a wide range of applications. The sleek round actuator and solder termination type add to its functionality. Whether you're a professional in need of high-quality components or a hobbyist working on a project, the ST081045 is the perfect choice. Elevate your electronic systems with this top-of-the-line pushbutton switch.