| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RP8100B1M1CEBLKORGNIL |
| Series: | RP8100 |
| Amperage: | 100 mA (DC), 125 mA (AC) |
| Mount Type: | Panel Mount, Snap-In |
| Actuator Type: | Button |
| Rated Voltage: | 125 VAC, 50 VDC |
| Actuator Shape: | Round |
| Termination Type: | Solder |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 13.6 mm |
| Operating Temperature Range: | -30 - 85 °C |
| IP Rating: | IP67 |
| Product Type: | Pushbutton |
| Switch Function: | OFF-ON |
| Part Aliases: | ST081051 |
| SKU: | ESWRP8100B1M1CEBLKORGNIL |
RP8100B1M1CEBLKORGNIL
| Heilind Number: | ESWRP8100B1M1CEBLKORGNIL |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RP8100B1M1CEBLKORGNIL |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ST081051, a reliable and versatile pushbutton switch that guarantees seamless operation in any application. With its RoHS compliance, you can trust that this switch meets the highest environmental standards. Perfect for panel mounting with its convenient snap-in design, installation is quick and hassle-free. The round button actuator provides a comfortable and ergonomic feel, while the SPST contact configuration ensures efficient performance. Operating at a maximum amperage of 100mA DC and 125mA AC, this switch is suitable for a wide range of electronic devices. Its durable construction and IP67 rating make it ideal for use in harsh environments. Whether you're designing industrial machinery or consumer electronics, the ST081051 is the perfect choice for your switching needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | 2025-T001 - Product Improvement. Improved the structure and retention of the switch. Now the part can have the seal below the panel. There is no change to Form, Fit, or Function of the switch | Download | |||

