| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RP8100B1M1CEBLKREDNIL |
| Series: | RP8100 |
| Amperage: | 100 mA (DC), 125 mA (AC) |
| Mount Type: | Panel Mount, Snap-In |
| IP Rating: | IP67 |
| Contact Configuration: | SPST |
| Actuator Type: | Button |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 13.6 mm |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -30 - 85 °C |
| Rated Voltage: | 125 VAC, 50 VDC |
| Product Type: | Pushbutton |
| Part Aliases: | ST081025 |
| SKU: | ESWRP8100B1M1CEBLKREDNIL |
RP8100B1M1CEBLKREDNIL
| Heilind Number: | ESWRP8100B1M1CEBLKREDNIL |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RP8100B1M1CEBLKREDNIL |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RP8100B1M1CEBLKREDNIL, a high-performance pushbutton switch designed for seamless operation in various applications. Part of the RP8100 series, this RoHS-compliant switch boasts a durable construction and reliable performance. With a rated voltage of 125 VAC and 50 VDC, it offers versatility for both AC and DC circuits. The panel mount, snap-in design ensures easy installation, while the round actuator shape and solder termination type provide a secure fit. Featuring a single-pole, single-throw contact configuration, it guarantees efficient switching action. Its IP67 rating makes it suitable for use in harsh environments. Ideal for industrial, automotive, and consumer electronic applications, this pushbutton switch is a reliable choice for your control panel needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | 2025-T001 - Product Improvement. Improved the structure and retention of the switch. Now the part can have the seal below the panel. There is no change to Form, Fit, or Function of the switch | Download | |||

