| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RP8100B1M1CEBLKREDRED |
| Series: | RP8100 |
| Amperage: | 100 mA (DC), 125 mA (AC) |
| Mount Type: | Panel Mount, Snap-In |
| Actuator Type: | Button |
| Rated Voltage: | 125 VAC, 50 VDC |
| Actuator Shape: | Round |
| Termination Type: | Solder |
| Contact Configuration: | SPST |
| Panel Cut Out Diameter: | Circular - 13.6 mm |
| Operating Temperature Range: | -30 - 85 °C |
| Illumination: | Dot |
| IP Rating: | IP67 |
| Product Type: | Pushbutton |
| Switch Function: | OFF-ON |
| Illumination Voltage: | 2.1 VDC |
| Part Aliases: | ST081048 |
| SKU: | ESWRP8100B1M1CEBLKREDRED |
RP8100B1M1CEBLKREDRED
| Heilind Number: | ESWRP8100B1M1CEBLKREDRED |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RP8100B1M1CEBLKREDRED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RP8100B1M1CEBLKREDRED, a high-performance pushbutton switch designed for precision operation. With a sleek panel mount, snap-in configuration, this switch offers easy installation in a variety of applications. Its durable construction and RoHS compliance ensure environmental responsibility. The round, illuminated actuator in striking black and red colors not only enhances visibility but also adds a touch of modernity to any control panel. Rated for 100mA DC and 125mA AC at 125V AC and 50V DC, this switch guarantees reliable performance. Featuring an IP67 rating, it withstands harsh environments with ease. Ideal for industrial, automotive, and aerospace uses, the RP8100B1M1CEBLKREDRED is the perfect blend of form and function in a pushbutton switch.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | 2025-T001 - Product Improvement. Improved the structure and retention of the switch. Now the part can have the seal below the panel. There is no change to Form, Fit, or Function of the switch | Download | |||

